807-028-556-201

Heilind Number:EDA807-028-556-201
Manufacturer:EDAC
Manufacturer Number:807-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-556-201

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly attributes. With an amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, it offers efficient signal transmission. The 0.156-inch pitch and 0.2-inch row spacing make it suitable for various applications, with 28 positions available for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.