807-028-556-208

Heilind Number:EDA807-028-556-208
Manufacturer:EDAC
Manufacturer Number:807-028-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector stands out visually while delivering a robust amperage of 5 A. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 28 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity with this reliable and high-performance card edge connector.