807-028-557-101

Heilind Number:EDA807-028-557-101
Manufacturer:EDAC
Manufacturer Number:807-028-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With a single row layout and 28 positions, it offers seamless connectivity for your PCB projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for efficient and secure board-to-board connections in various applications.