807-028-557-103

Heilind Number:EDA807-028-557-103
Manufacturer:EDAC
Manufacturer Number:807-028-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-557-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a 5A amperage capacity and a temperature range of -40 to 105 °C, it's ideal for high-demand environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. This single-row connector with 28 positions offers seamless board-to-board connectivity, perfect for various applications in the electronics industry. Upgrade your system's efficiency with this high-quality component.