807-028-557-107

Heilind Number:EDA807-028-557-107
Manufacturer:EDAC
Manufacturer Number:807-028-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-557-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 28 contact positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in high-temperature applications. Crafted with precision, the copper alloy contacts offer exceptional conductivity while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a secure fit on your PCB. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Ideal for use in various electronic devices, this card edge connector is a dependable choice for your connectivity needs.