807-028-558-201

Heilind Number:EDA807-028-558-201
Manufacturer:EDAC
Manufacturer Number:807-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-558-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high temperatures. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether for standard or specialized applications, its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Perfect for a range of industries, from telecommunications to industrial electronics, this connector is a dependable solution for your board-to-board PCB connections. Elevate your design with this essential component, where reliability meets efficiency.