807-028-558-202

Heilind Number:EDA807-028-558-202
Manufacturer:EDAC
Manufacturer Number:807-028-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-558-202

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission for your electronic devices. The two-row layout with 28 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transmission. Boasting a pitch of .156 in and row spacing of .2 in, this connector is perfect for board-to-board applications. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your PCB design with this essential component.