807-028-558-204

Heilind Number:EDA807-028-558-204
Manufacturer:EDAC
Manufacturer Number:807-028-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-558-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for superior performance in demanding environments, this connector features two rows of 28 positions each, ensuring secure and efficient board-to-board connectivity. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit design. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Elevate your PCB assembly process with this essential component.