807-028-558-207

Heilind Number:EDA807-028-558-207
Manufacturer:EDAC
Manufacturer Number:807-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-558-207

Detailed Description

Enhance the connectivity of your high-temp electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this green connector features a dual-row configuration with 28 positions, ensuring seamless data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for industrial applications. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in our connector to deliver exceptional performance and durability in your PCB assembly projects.