807-028-558-212

Heilind Number:EDA807-028-558-212
Manufacturer:EDAC
Manufacturer Number:807-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-558-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 28 positions, it offers ample connectivity options for your circuit boards. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation saves space and facilitates efficient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB assembly with this essential component, a must-have in any electronics engineer's toolkit.