807-028-559-203

Heilind Number:EDA807-028-559-203
Manufacturer:EDAC
Manufacturer Number:807-028-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5A. With two rows and 28 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for right-angle mounting, it's ideal for various applications. Rated for operating temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality even in harsh environments. Elevate your PCB design with this high-quality component.