807-028-559-207

Heilind Number:EDA807-028-559-207
Manufacturer:EDAC
Manufacturer Number:807-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-559-207

Detailed Description

Discover our high-temp card edge connector, the ultimate solution for your PCB connection needs. Boasting a vibrant green hue and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most demanding environments. With a generous amperage of 5A and featuring copper alloy contacts, it guarantees efficient power transmission. Its double-row design with 28 positions offers ample connectivity options, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in this connector for secure and high-performance board-to-board PCB connections.