807-028-560-202

Heilind Number:EDA807-028-560-202
Manufacturer:EDAC
Manufacturer Number:807-028-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our top-performing Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green hue and is engineered to withstand extreme heat with its UL 94V-0 Diallyl Phthalate housing. Perfect for two-row setups, it accommodates up to 28 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with copper alloy contacts for optimal conductivity, it guarantees a stable and durable connection. Its straight mount orientation and row spacing of .2 inches offer versatile installation options, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.