807-028-560-204

Heilind Number:EDA807-028-560-204
Manufacturer:EDAC
Manufacturer Number:807-028-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-560-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted from sturdy UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, this connector ensures reliable performance, even in harsh environments. With a dual-row design and 28 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Elevate your connectivity solutions with this efficient and dependable connector.