807-028-560-207

Heilind Number:EDA807-028-560-207
Manufacturer:EDAC
Manufacturer Number:807-028-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-560-207

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and 28 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Choose straight mount orientation for seamless integration into your designs. Elevate your connectivity solutions with this essential component.