807-028-560-208

Heilind Number:EDA807-028-560-208
Manufacturer:EDAC
Manufacturer Number:807-028-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-560-208

Detailed Description

Ensure optimal connectivity in high-temperature environments with this Green Card Edge Connector. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance. Featuring two rows and 28 positions, it offers ample connections for your PCB assembly. The Copper Alloy contact material and .156-inch pitch ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic setup.