807-029-401-101

Heilind Number:EDA807-029-401-101
Manufacturer:EDAC
Manufacturer Number:807-029-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-401-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional durability and heat resistance, withstanding operating temperatures ranging from -40 to 105 °C. The single-row design with 29 copper alloy contacts guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers versatility in installation. Trust in the quality and performance of our Card Edge Connector for your critical PCB applications.