807-029-401-104

Heilind Number:EDA807-029-401-104
Manufacturer:EDAC
Manufacturer Number:807-029-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in demanding environments. Featuring a sleek, green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional heat resistance for optimal performance. With copper alloy contacts ensuring efficient conductivity, and a pitch of .156 inches providing precise alignment, it's perfect for high-speed data transmission. The single row design with 29 positions and straight mount orientation allows for easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your connectivity with our High Temp Card Edge Connector today.