807-029-401-107

Heilind Number:EDA807-029-401-107
Manufacturer:EDAC
Manufacturer Number:807-029-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-401-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. This essential component, featuring a vibrant green color, boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and reliability. With a single row setup and 29 copper alloy contact positions, this connector offers efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Ideal for various applications, from telecommunications to automotive electronics, this connector sets a new standard in connectivity solutions. Upgrade your systems with the best, choose our High Temp Card Edge Connector.