807-029-401-108

Heilind Number:EDA807-029-401-108
Manufacturer:EDAC
Manufacturer Number:807-029-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-401-108

Detailed Description

Introducing our high-temp card edge connector, meticulously engineered for superior performance in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with strict safety standards. With a single row layout and 29 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the exceptional quality and performance of our card edge connector for all your connectivity needs.