807-029-405-112

Heilind Number:EDA807-029-405-112
Manufacturer:EDAC
Manufacturer Number:807-029-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-405-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable board-to-board PCB connections in demanding industrial environments. Designed for superior durability and heat resistance, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate. With a single row layout featuring 29 copper alloy contact positions, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for efficiency, it supports an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. The straight mount orientation offers easy installation, making it a versatile choice for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.