807-029-421-104

Heilind Number:EDA807-029-421-104
Manufacturer:EDAC
Manufacturer Number:807-029-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-421-104

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-029-421-104), a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row configuration, it offers 29 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Whether in straight mount orientation or operating in extreme environments ranging from -40 to 105°C, this connector delivers uncompromising functionality. Trust in its quality and efficiency for your electronic projects. Explore more in our Products category under Connectors, specifically designed for Board To Board PCB connectivity.