807-029-421-112

Heilind Number:EDA807-029-421-112
Manufacturer:EDAC
Manufacturer Number:807-029-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-421-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With a single row configuration, it is perfect for space-saving applications. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a current rating of 5 A. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With 29 positions, it provides ample connectivity options. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in this essential component for your connectivity needs, knowing that it meets the highest standards of quality and performance. Elevate your projects with our High Temp Card Edge Connector.