807-029-425-101

Heilind Number:EDA807-029-425-101
Manufacturer:EDAC
Manufacturer Number:807-029-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-425-101

Detailed Description

Enhance your high-temperature PCB connections with our 807-029-425-101 Card Edge Connector. Designed for reliability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 29 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.