807-029-425-104

Heilind Number:EDA807-029-425-104
Manufacturer:EDAC
Manufacturer Number:807-029-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-425-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance even in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers easy installation on your PCB. The 29 copper alloy contacts provide efficient conductivity, while the 5A amperage rating guarantees stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is key. Trust in our Card Edge Connector to deliver seamless and long-lasting board-to-board connections in your electronic projects.