807-029-425-108

Heilind Number:EDA807-029-425-108
Manufacturer:EDAC
Manufacturer Number:807-029-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-425-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specially designed for reliable and durable PCB connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and flame retardancy. With a single row configuration and 29 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission and long-lasting performance. Designed with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Trust in this connector to deliver exceptional functionality and durability in critical electronic systems.