807-029-427-102

Heilind Number:EDA807-029-427-102
Manufacturer:EDAC
Manufacturer Number:807-029-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity in demanding industrial environments. With a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures exceptional durability and resistance to high temperatures. Featuring a single row layout with 29 copper alloy contact positions, it offers efficient power transmission with a 5A amperage rating. The precise .156-inch pitch and .2-inch row spacing guarantee secure and accurate connections. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.