807-029-427-104

Heilind Number:EDA807-029-427-104
Manufacturer:EDAC
Manufacturer Number:807-029-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-427-104

Detailed Description

Introducing our 807-029-427-104 High Temperature Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where extreme heat is a concern. Its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Trust in the performance and longevity of this connector for your critical electronic systems.