807-029-427-108

Heilind Number:EDA807-029-427-108
Manufacturer:EDAC
Manufacturer Number:807-029-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-427-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, designed for reliable performance in demanding conditions. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring fire safety compliance. With a current rating of 5 A, it offers efficient power transmission, while its copper alloy contact material guarantees durable and low-resistance connections. The single-row design with 29 positions and a pitch of .156 inches allows for precise and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in its straight mount orientation for convenient installation and count on its superior performance to meet your connectivity needs with ease. Elevate your project with this essential component, available now in our extensive range of high-quality connectors.