807-029-431-108

Heilind Number:EDA807-029-431-108
Manufacturer:EDAC
Manufacturer Number:807-029-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity and durability. The connector offers 29 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration into your PCB layout. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for your next project.