807-029-441-101

Heilind Number:EDA807-029-441-101
Manufacturer:EDAC
Manufacturer Number:807-029-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Engineered for high temperature environments, this connector is designed to perform flawlessly under extreme conditions, with an operating temperature range of -40 to 105°C. Featuring a vibrant green color for easy identification, it boasts a single row layout with 29 positions, perfect for streamlined PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent heat resistance and safety compliance. Each contact is made of high-quality Copper Alloy, guaranteeing secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation allows for easy installation on your PCB. Trust in the performance and longevity of our High Temp Card Edge Connector for all your electronic design projects.