807-029-441-102

Heilind Number:EDA807-029-441-102
Manufacturer:EDAC
Manufacturer Number:807-029-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. This essential component boasts a vibrant Green color and features a single row design with 29 positions, ideal for seamless board-to-board connections. With a current rating of 5A, it ensures efficient power transfer, while its sturdy UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability. The contact material, Copper Alloy, guarantees low resistance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its straight mount orientation and .156" pitch for easy installation on your PCBs. Elevate your connectivity solutions with this high-performance Card Edge Connector.