807-029-441-104

Heilind Number:EDA807-029-441-104
Manufacturer:EDAC
Manufacturer Number:807-029-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The vibrant green color not only adds a pop of visual appeal but also indicates its environmentally friendly properties. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in its straight mount orientation for easy installation and dependable performance. Explore our full range of connectors to find the perfect fit for your project.