807-029-441-107

Heilind Number:EDA807-029-441-107
Manufacturer:EDAC
Manufacturer Number:807-029-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board PCB connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design with 29 positions and a pitch of .156 inches allows for efficient and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity while withstanding temperatures ranging from -40 to 105 °C. Perfect for industrial and automotive applications, this connector is a must-have for your high-performance electronic projects. Trust in its straight mount orientation and 5A amperage rating to deliver consistent and dependable performance, even in the harshest conditions. Upgrade your connectivity with our High Temp Card Edge Connector today.