807-029-445-101

Heilind Number:EDA807-029-445-101
Manufacturer:EDAC
Manufacturer Number:807-029-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Engineered for superior performance, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly composition. With a single row configuration and 29 positions, it offers ample connectivity options. Each contact is meticulously crafted from Copper Alloy, guaranteeing exceptional conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless and efficient PCB connectivity.