807-029-445-102

Heilind Number:EDA807-029-445-102
Manufacturer:EDAC
Manufacturer Number:807-029-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This single-row connector with 29 positions offers ample connectivity options. Made of high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. The straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in our product to deliver superior performance in board-to-board PCB connections.