807-029-445-104

Heilind Number:EDA807-029-445-104
Manufacturer:EDAC
Manufacturer Number:807-029-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-445-104

Detailed Description

Introducing our high-temperature card edge connector, the 807-029-445-104, designed for optimal performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for precision, it features 29 positions in a single row with a pitch of .156 inches, perfect for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the ideal choice for applications where reliability is paramount. Trust in the 807-029-445-104 for efficient and long-lasting connectivity in your electronic systems.