807-029-445-107

Heilind Number:EDA807-029-445-107
Manufacturer:EDAC
Manufacturer Number:807-029-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is a must-have for electronic assemblies requiring secure board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. The copper alloy contact material ensures optimal conductivity, while the 1-row design with 29 positions allows for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and longevity in use. Elevate your PCB connectivity with this essential component.