807-029-445-108

Heilind Number:EDA807-029-445-108
Manufacturer:EDAC
Manufacturer Number:807-029-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for superior performance in high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material that ensures reliable operation under extreme conditions. With a single row configuration and 29 positions, it provides ample connectivity for your PCB assembly needs. The precision-machined Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector for seamless board-to-board connections in even the harshest environments.