807-029-447-102

Heilind Number:EDA807-029-447-102
Manufacturer:EDAC
Manufacturer Number:807-029-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a single row with 29 positions, perfect for secure board-to-board PCB connections. With a contact material of copper alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures efficient conductivity and fire resistance. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Trust in its 5A amperage rating and robust construction for seamless connectivity in your electronic designs. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.