807-029-447-108

Heilind Number:EDA807-029-447-108
Manufacturer:EDAC
Manufacturer Number:807-029-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With 29 gold-plated copper alloy contacts arranged in a single row, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Rated for an amperage of 5A and operational at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic systems. Upgrade your connectivity with our High Temp Card Edge Connector, a crucial component in our wide range of PCB connectors.