807-029-453-104

Heilind Number:EDA807-029-453-104
Manufacturer:EDAC
Manufacturer Number:807-029-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row layout and 29 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made from robust Copper Alloy, guarantees reliable and long-lasting performance. Ideal for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a perfect choice for applications that require high heat resistance. Trust in our product to deliver superior quality and connectivity in all your PCB assembly projects.