807-029-453-107

Heilind Number:EDA807-029-453-107
Manufacturer:EDAC
Manufacturer Number:807-029-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This essential component features a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 29 positions, it offers seamless connectivity for your PCB applications. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and compact pitch of .156 inches make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial uses. Trust in its 5A amperage and robust design to deliver consistent performance, meeting your connectivity needs with precision and efficiency. Elevate your PCB projects with this essential component, a standout in our comprehensive range of connectors.