807-029-453-108

Heilind Number:EDA807-029-453-108
Manufacturer:EDAC
Manufacturer Number:807-029-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board to board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and safety. Featuring a single row configuration with 29 positions, it offers seamless integration for a wide range of applications. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're working in telecommunications, industrial automation, or aerospace, our High Temp Card Edge Connector is the perfect choice for your PCB assembly needs. Trust in its quality and performance to keep your systems running smoothly.