807-029-454-101

Heilind Number:EDA807-029-454-101
Manufacturer:EDAC
Manufacturer Number:807-029-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for applications where heat resistance is paramount. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame retardancy and safety. Featuring one row with 29 positions and a pitch of .156 inches, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material ensures excellent conductivity and long-lasting performance. With a right-angle mount orientation, installation is convenient and space-saving. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial environments. Trust in our High Temp Card Edge Connector for seamless and reliable connectivity in your electronic systems.