807-029-454-102

Heilind Number:EDA807-029-454-102
Manufacturer:EDAC
Manufacturer Number:807-029-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional durability. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with stringent safety standards. This single-row connector with 29 positions is perfect for connecting printed circuit boards with ease. Its copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for seamless integration. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our range of connectors for superior connectivity solutions.