807-029-454-104

Heilind Number:EDA807-029-454-104
Manufacturer:EDAC
Manufacturer Number:807-029-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 29 positions, it offers seamless connectivity for various electronic applications. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive environments. Its right-angle mount orientation allows for convenient installation, while a pitch of .156 in and row spacing of .2 in offer precise alignment on PCBs. Trust in this connector to deliver optimal performance and longevity in even the harshest operating conditions.