807-029-454-108

Heilind Number:EDA807-029-454-108
Manufacturer:EDAC
Manufacturer Number:807-029-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. This connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and safety. With a single row layout and 29 positions, it offers ample connectivity for various applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, from industrial automation to telecommunications. Trust in the durability and performance of our High Temp Card Edge Connector for your connectivity needs.