807-029-457-101

Heilind Number:EDA807-029-457-101
Manufacturer:EDAC
Manufacturer Number:807-029-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. Featuring a vibrant Green color, this connector is designed for optimal performance even in high-temperature environments. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, durability and conductivity are guaranteed. The single row design with 29 positions ensures efficient board-to-board connections, perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade to our High Temp Card Edge Connector for superior quality and performance.