807-029-457-108

Heilind Number:EDA807-029-457-108
Manufacturer:EDAC
Manufacturer Number:807-029-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding environments. With a striking green color and a single row layout, this connector offers 29 positions for secure and efficient data transfer. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in high-temperature conditions ranging from -40 to 105 °C. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB assembly process. Trust in this connector for robust and long-lasting connectivity in your electronic applications.